EPCOS B32923 Polypropylene Film Capacitor, 305V ac, ±20%, 470nF, Through Hole

Bulk discount available

Subtotal (1 box of 510 units)*

£135.15

(exc. VAT)

£162.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,710 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
510 - 510£0.265£135.15
1020 - 2550£0.225£114.75
3060 - 4590£0.208£106.08
5100 - 9690£0.203£103.53
10200 +£0.198£100.98

*price indicative

RS Stock No.:
194-3370
Mfr. Part No.:
B32923C3474M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

470nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32923

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Lead Length

6mm

Depth

8.5mm

Height

16.5mm

Dimensions

26.5 x 8.5 x 16.5mm

Dielectric

Polypropylene

Dissipation Factor

1 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN
Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications

Related links