EPCOS B32922 Polypropylene Film Capacitor, 305V ac, ±20%, 330nF, Through Hole

Bulk discount available

Subtotal (1 box of 500 units)*

£92.50

(exc. VAT)

£111.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 - 500£0.185£92.50
1000 - 2500£0.158£79.00
3000 - 4500£0.146£73.00
5000 - 9500£0.142£71.00
10000 +£0.138£69.00

*price indicative

RS Stock No.:
194-3367
Mfr. Part No.:
B32922C3334M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

330nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32922

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

6mm

Depth

8mm

Height

14mm

Dimensions

18 x 8 x 14mm

Dielectric

Polypropylene

Dissipation Factor

1 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN
Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications

Related links