EPCOS B32922 Polypropylene Film Capacitor, 305V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 194-3366
- Mfr. Part No.:
- B32922C3224M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 50 units)*
£11.00
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,100 unit(s) ready to ship
- Plus 999,993,850 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.22 | £11.00 |
250 - 450 | £0.206 | £10.30 |
500 + | £0.184 | £9.20 |
*price indicative
- RS Stock No.:
- 194-3366
- Mfr. Part No.:
- B32922C3224M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 220nF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32922 | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 7mm | |
Height | 12.5mm | |
Dimensions | 18 x 7 x 12.5mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +110°C | |
Dissipation Factor | 1 x 10^-3% | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 220nF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32922 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 7mm | ||
Height 12.5mm | ||
Dimensions 18 x 7 x 12.5mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 1 x 10^-3% | ||
Lead Diameter 0.8mm | ||
Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications
Related links
- EPCOS B32922 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340Y2 Polypropylene Film Capacitor ±20% Through Hole