EPCOS B32922 Polypropylene Film Capacitor, 305V ac, ±20%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 50 units)*

£9.70

(exc. VAT)

£11.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.194£9.70
250 - 450£0.177£8.85
500 - 950£0.157£7.85
1000 - 2450£0.138£6.90
2500 +£0.118£5.90

*price indicative

RS Stock No.:
194-3364
Mfr. Part No.:
B32922C3104M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32922

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Dissipation Factor

1 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

COO (Country of Origin):
IN
Very small dimensions
Self-healing properties
Applications
X2 class for interference suppression
"Across the line" applications

Related links