EPCOS B32522 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 1.5μF, Through Hole
- RS Stock No.:
- 191-3070
- Mfr. Part No.:
- B32522C1155K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3070
- Mfr. Part No.:
- B32522C1155K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5µF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32522 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 6mm | |
Height | 11mm | |
Dimensions | 6 x 11 x 18mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5µF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32522 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 6mm | ||
Height 11mm | ||
Dimensions 6 x 11 x 18mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability