EPCOS B32654 Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±10%, 10nF, Through Hole
- RS Stock No.:
- 190-8472
- Distrelec Article No.:
- 302-03-757
- Mfr. Part No.:
- B32652A0103K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£0.53
(exc. VAT)
£0.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 630 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 1,752 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 29 | £0.53 |
30 - 49 | £0.19 |
50 - 99 | £0.18 |
100 - 199 | £0.16 |
200 + | £0.15 |
*price indicative
- RS Stock No.:
- 190-8472
- Distrelec Article No.:
- 302-03-757
- Mfr. Part No.:
- B32652A0103K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10nF | |
Voltage | 1 kV dc, 250 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32654 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5mm | |
Height | 10.5mm | |
Dimensions | 18 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 1 kV dc, 250 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32654 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 18 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Related links
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 10nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 470nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 680nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 700 V ac 68nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 100nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 150nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 700 V ac 33nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 500 V ac 68nF, Through Hole