Panasonic ECWFE Polypropylene Film Capacitor, 630V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 188-9418
- Mfr. Part No.:
- ECWFE2J105Q5
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-9418
- Mfr. Part No.:
- ECWFE2J105Q5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | ECWFE | |
Lead Pitch | 27.5mm | |
Length | 31mm | |
Lead Length | 20mm | |
Depth | 9mm | |
Height | 19mm | |
Dimensions | 31 x 9 x 19mm | |
Dielectric | Polypropylene | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 0.1 % @ 1 kHz | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series ECWFE | ||
Lead Pitch 27.5mm | ||
Length 31mm | ||
Lead Length 20mm | ||
Depth 9mm | ||
Height 19mm | ||
Dimensions 31 x 9 x 19mm | ||
Dielectric Polypropylene | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.1 % @ 1 kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Non-inductive construction using metallized Polypropylene film with flame retardant plastic case.
Small size
Excellent frequency characteristics
Low loss
Flame retardant plastic case and non-combustible resin
Low hum sound noise
Active filter circuit
High frequency circuit
Excellent frequency characteristics
Low loss
Flame retardant plastic case and non-combustible resin
Low hum sound noise
Active filter circuit
High frequency circuit