Vishay F340X1 Polypropylene Film Capacitor, 480V ac, ±10%, 8.2μF, Through Hole
- RS Stock No.:
- 187-8096
- Mfr. Part No.:
- F340X158248KYP2T0
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 40 units)*
£576.00
(exc. VAT)
£691.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 999,999,920 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
40 - 40 | £14.40 | £576.00 |
80 + | £12.96 | £518.40 |
*price indicative
- RS Stock No.:
- 187-8096
- Mfr. Part No.:
- F340X158248KYP2T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 8.2µF | |
Voltage | 480V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | F340X1 | |
Lead Pitch | 52.5mm | |
Suppression Class | X1 | |
Length | 57.5mm | |
Depth | 35mm | |
Lead Length | 3.5mm | |
Height | 50mm | |
Dimensions | 57.5 x 35 x 50mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 1.2mm | |
Package/Case | T | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 8.2µF | ||
Voltage 480V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F340X1 | ||
Lead Pitch 52.5mm | ||
Suppression Class X1 | ||
Length 57.5mm | ||
Depth 35mm | ||
Lead Length 3.5mm | ||
Height 50mm | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1.2mm | ||
Package/Case T | ||
- COO (Country of Origin):
- PT
Maximum permissible AC voltage up to 530 V
Applications
For standard across the line X1 and series impedance applications
Applications
For standard across the line X1 and series impedance applications
Related links
- Vishay F340X1 Polypropylene Film Capacitor ±10% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1847H Polypropylene Film Capacitor ±5% Through Hole