EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 220nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
185-5016
Mfr. Part No.:
B32912B3224M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Dissipation Factor

1 x 10^-3%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

COO (Country of Origin):
IN

B32911...B32916 Series


EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Very small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on Request
Terminals:Parallel wire leads, lead-free tinned


X Class - X1