EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±10%, 1.5μF, Through Hole
- RS Stock No.:
- 185-4597
- Mfr. Part No.:
- B32924C3155K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-4597
- Mfr. Part No.:
- B32924C3155K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5µF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32924C | |
Lead Pitch | 27.5mm | |
Suppression Class | X2 | |
Length | 31.5mm | |
Lead Length | 6mm | |
Depth | 12.5mm | |
Height | 21.5mm | |
Dimensions | 31.5 x 12.5 x 21.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Dissipation Factor | 1 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32924C | ||
Lead Pitch 27.5mm | ||
Suppression Class X2 | ||
Length 31.5mm | ||
Lead Length 6mm | ||
Depth 12.5mm | ||
Height 21.5mm | ||
Dimensions 31.5 x 12.5 x 21.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor 1 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned