EPCOS B32922C Polypropylene Film Capacitor, 305V ac, ±10%, 470nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-4596
Mfr. Part No.:
B32922C3474K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

470nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32922C

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

9mm

Lead Length

6mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Dissipation Factor

5 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned