EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 185-4593
- Mfr. Part No.:
- B32912B3224M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-4593
- Mfr. Part No.:
- B32912B3224M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 220nF | |
Voltage | 330V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32912 | |
Lead Pitch | 15mm | |
Suppression Class | X1 | |
Length | 18mm | |
Lead Length | 6mm | |
Depth | 8.5mm | |
Height | 14.5mm | |
Dimensions | 18 x 8.5 x 14.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Dissipation Factor | 1 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 220nF | ||
Voltage 330V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32912 | ||
Lead Pitch 15mm | ||
Suppression Class X1 | ||
Length 18mm | ||
Lead Length 6mm | ||
Depth 8.5mm | ||
Height 14.5mm | ||
Dimensions 18 x 8.5 x 14.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor 1 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
B32911...B32916 Series
EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Very small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on Request
Terminals:Parallel wire leads, lead-free tinned
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on Request
Terminals:Parallel wire leads, lead-free tinned
X Class - X1