EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1nF, Through Hole
- RS Stock No.:
- 185-4591
- Mfr. Part No.:
- B32529C0102J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-4591
- Mfr. Part No.:
- B32529C0102J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1nF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32529 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 5mm | |
Length | 2.5mm | |
Depth | 6.5mm | |
Height | 7.3mm | |
Dimensions | 2.5 x 6.5 x 7.3mm | |
Dielectric | Polyester | |
Terminal Type | Solder | |
Dissipation Factor | 30 x 10^-3% | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32529 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 5mm | ||
Length 2.5mm | ||
Depth 6.5mm | ||
Height 7.3mm | ||
Dimensions 2.5 x 6.5 x 7.3mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Dissipation Factor 30 x 10^-3% | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- BR
High pulse strength
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned