EPCOS B32520 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 330nF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-4588
Mfr. Part No.:
B32520C1334J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

330nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32520

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200D

Length

4mm

Depth

8.5mm

Height

10mm

Dimensions

4 x 8.5 x 10mm

Dielectric

Polyester

Terminal Type

Solder

Dissipation Factor

15 x 10^-3%

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

COO (Country of Origin):
CN
High pulse strength
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned

Related links