EPCOS B2562 Metallised Polypropylene Film Capacitor, 1.1kV dc, -15 → 0%, 420μF, Stud Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-2270
Mfr. Part No.:
B25620B1427A101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

420µF

Voltage

1.1kV dc

Mounting Type

Stud Mount

Tolerance

-15 → 0%

Series

B2562

Depth

85mm

Equivalent Series Resistance

2.4mΩ

Height

135mm

Dimensions

85 Dia. x 135mm

Dielectric

Metallised Polypropylene

Terminal Type

Female Threaded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dissipation Factor

2 x 10^-4%

COO (Country of Origin):
CN
Power electronic capacitors (PEC) are components for equipment and installations which are operated at high power. They are used to convert and control this power. TDK produces the following kinds of power electronic capacitors: MKK DC/DCI (metallized plastic film, compact), PCC HP/LP (power capacitor chip high/low power), MKP (metallized plastic film, low-loss). All capacitors are self-healing, i.e. voltage breakdowns heal in a matter of microseconds and so produce no short circuit.

Related links