Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 1μF, Through Hole
- RS Stock No.:
- 180-5182
- Mfr. Part No.:
- ECQUAAF105SA
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£14.18
(exc. VAT)
£17.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 999,999,790 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £1.418 | £14.18 |
50 - 90 | £1.379 | £13.79 |
100 - 290 | £1.342 | £13.42 |
300 + | £1.306 | £13.06 |
*price indicative
- RS Stock No.:
- 180-5182
- Mfr. Part No.:
- ECQUAAF105SA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 275 V ac, 310 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | ECQUA | |
Lead Pitch | 22.5mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | X2 | |
Length | 26mm | |
Lead Length | 4mm | |
Depth | 12mm | |
Height | 19mm | |
Dimensions | 26 x 12 x 19mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Solder | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | ≤0.1% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 275 V ac, 310 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUA | ||
Lead Pitch 22.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Length 26mm | ||
Lead Length 4mm | ||
Depth 12mm | ||
Height 19mm | ||
Dimensions 26 x 12 x 19mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor ≤0.1% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
Related links
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 1μF, Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 3.3μF, Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 3.3μF, Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 2.2μF, Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 4.7μF, Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 1μF, Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 4.7μF, Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac 1.5μF, Through Hole