Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 330nF, Through Hole

Bulk discount available

Subtotal (1 pack of 20 units)*

£12.80

(exc. VAT)

£15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.64£12.80
100 - 180£0.622£12.44
200 - 380£0.605£12.10
400 +£0.589£11.78

*price indicative

RS Stock No.:
180-5170
Mfr. Part No.:
ECQUAAF334SA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330nF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUA

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

9mm

Lead Length

4mm

Height

16mm

Dimensions

17.5 x 9 x 16mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Dissipation Factor

≤0.1%

Maximum Operating Temperature

+110°C

Lead Diameter

0.6mm

COO (Country of Origin):
CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive

Related links