Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 470nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£9.61

(exc. VAT)

£11.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 1,100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.961£9.61
100 - 190£0.935£9.35
200 - 390£0.909£9.09
400 +£0.886£8.86

*price indicative

RS Stock No.:
180-5169
Mfr. Part No.:
ECQUAAF474TA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470nF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Lead Pitch

22.5mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

26mm

Lead Length

4mm

Depth

8.5mm

Height

15mm

Dimensions

26 x 8.5 x 15mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Dissipation Factor

≤0.1%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive

Related links