Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 2.2μF, Through Hole

Subtotal (1 box of 200 units)*

£514.40

(exc. VAT)

£617.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,600 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£2.572£514.40

*price indicative

RS Stock No.:
180-4772
Mfr. Part No.:
ECQUAAF225TA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2µF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Suppression Class

X2

Length

31mm

Lead Length

4mm

Depth

14.5mm

Height

24.5mm

Dimensions

31 x 14.5 x 24.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive

Related links