Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 1μF, Through Hole

Bulk discount available

Subtotal (1 box of 300 units)*

£466.50

(exc. VAT)

£559.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 - 600£1.555£466.50
900 +£1.512£453.60

*price indicative

RS Stock No.:
180-4770
Mfr. Part No.:
ECQUAAF105TA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1µF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Lead Pitch

22.5mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

26mm

Lead Length

4mm

Depth

12mm

Height

19mm

Dimensions

26 x 12 x 19mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Lead Diameter

0.8mm

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive

Related links