Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±10%, 100nF, Through Hole

Bulk discount available

Subtotal (1 box of 1000 units)*

£489.00

(exc. VAT)

£587.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 2000£0.489£489.00
3000 +£0.475£475.00

*price indicative

RS Stock No.:
180-4742
Mfr. Part No.:
ECQUAAF104T1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100nF

Voltage

275 V ac, 310 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Automotive Standard

AEC-Q200

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

5mm

Lead Length

20mm

Height

12mm

Dimensions

17.5 x 5 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Solder

Dissipation Factor

0.1%

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive

Related links