PP Capacitor 4.7uF 450VDC
- RS Stock No.:
- 176-6368
- Mfr. Part No.:
- ECWFE2W475K
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6368
- Mfr. Part No.:
- ECWFE2W475K
- Brand:
- Panasonic
Legislation and Compliance
Product Details
Panasonic Polypropylene Capacitor
The Panasonic EC series 4.7μF capacitor is 450VDC non-inductive constructed using metalized polypropylene film with flame retardant plastic case.
Features and Benefits
• Compact in dimension 26mm x 12mm x 19mm
• Excellent frequency characteristics
• Flame retardant plastic case and non-combustible resin
• Lead spacing of 22.5mm
• Low hum sound noise
• Operating temperature ranges between -40°C and 105°C
• Small size and low loss
• Tolerance is 10%
• Excellent frequency characteristics
• Flame retardant plastic case and non-combustible resin
• Lead spacing of 22.5mm
• Low hum sound noise
• Operating temperature ranges between -40°C and 105°C
• Small size and low loss
• Tolerance is 10%
Applications
• Active filter circuits
• DV/DT
• EMI
• High frequency and high current circuit
• Switching high pulse
• DV/DT
• EMI
• High frequency and high current circuit
• Switching high pulse