Panasonic EC PPS Film Capacitor, 16V dc, ±2%, 33nF, Surface Mount
- RS Stock No.:
- 176-6361
- Mfr. Part No.:
- ECHU1C333GX5
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6361
- Mfr. Part No.:
- ECHU1C333GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33nF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±2% | |
Series | EC | |
Lead Pitch | 1.8mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.1mm | |
Dimensions | 3.2 x 1.6 x 1.1mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33nF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series EC | ||
Lead Pitch 1.8mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Stacked metallized PPS film as dielectric with simple mold-less construction
Small in size (Minimum size 1.6 mm ´ 0.8 mm)
85 °C, 85 %RH, W.V. ´ 1.0 for 500 hours
For reflow soldering
Application:
Time-constant
Filtering
Oscillation and resonance
Audio circuit
85 °C, 85 %RH, W.V. ´ 1.0 for 500 hours
For reflow soldering
Application:
Time-constant
Filtering
Oscillation and resonance
Audio circuit