Panasonic EC Metallised Polypropylene Film Capacitor, 600V dc, ±10%, 470nF, Through Hole

Subtotal (1 bag of 1000 units)*

£257.00

(exc. VAT)

£308.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.257£257.00

*price indicative

RS Stock No.:
176-3729
Mfr. Part No.:
ECWFE2J474K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470nF

Voltage

600V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EC

Lead Pitch

15mm

Length

17.5mm

Depth

10mm

Lead Length

20mm

Height

15.5mm

Dimensions

17.5 x 10 x 15.5mm

Dielectric

Metallised Polypropylene

Lead Diameter

0.6mm

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

The Panasonic ECWFE series film capacitor feature flame retardant plastic case and a metallised polypropylene film construction. It has excellent frequency characteristics and small in size.

Temperature Range -40°C to 105°C
Straight lead wire type
Weight 3.4g
Low loss

Related links