KEMET C4AT Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 10μF, Through Hole
- RS Stock No.:
- 173-4211
- Mfr. Part No.:
- C4ATFBW5100A3FJ
- Brand:
- KEMET
Subtotal (1 bag of 58 units)*
£379.088
(exc. VAT)
£454.894
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 116 unit(s) ready to ship
- Plus 999,999,866 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
58 + | £6.536 | £379.09 |
*price indicative
- RS Stock No.:
- 173-4211
- Mfr. Part No.:
- C4ATFBW5100A3FJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 250 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | C4AT | |
Lead Pitch | 37.5mm | |
Length | 41.5mm | |
Depth | 20mm | |
Lead Length | 6mm | |
Equivalent Series Resistance | 3.3mΩ | |
Height | 40mm | |
Dimensions | 41.5 x 20 x 40mm | |
Dielectric | Polypropylene | |
Lead Diameter | 1.2mm | |
Package/Case | B | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | ≤5 x 10⁻⁴ % @1 kHz | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 250 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AT | ||
Lead Pitch 37.5mm | ||
Length 41.5mm | ||
Depth 20mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 3.3mΩ | ||
Height 40mm | ||
Dimensions 41.5 x 20 x 40mm | ||
Dielectric Polypropylene | ||
Lead Diameter 1.2mm | ||
Package/Case B | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor ≤5 x 10⁻⁴ % @1 kHz | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IT
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Related links
- KEMET C4AT Polypropylene Film Capacitor 400 V dc 10μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 400 V dc 2μF, Through Hole
- KEMET C4AT Metallised Polypropylene Film Capacitor 400 V dc 30μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 700 V dc 1μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 700 V dc 10μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 250 V dc 3.3μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 600 V dc 5μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 600 V dc 9μF, Through Hole