Vishay MKP1848 Polypropylene Film Capacitor, 700V dc, ±5%, 80μF, Through Hole
- RS Stock No.:
- 173-3939
- Mfr. Part No.:
- MKP1848680704Y5
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tray of 30 units)*
£717.51
(exc. VAT)
£861.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
30 - 30 | £23.917 | £717.51 |
60 + | £21.525 | £645.75 |
*price indicative
- RS Stock No.:
- 173-3939
- Mfr. Part No.:
- MKP1848680704Y5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 80µF | |
Voltage | 700V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKP1848 | |
Lead Pitch | 52.5mm | |
Length | 57.5mm | |
Depth | 45mm | |
Height | 45mm | |
Dimensions | 57.5 x 45 x 45mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1.2mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 80µF | ||
Voltage 700V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848 | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 45mm | ||
Height 45mm | ||
Dimensions 57.5 x 45 x 45mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
Related links
- Vishay MKP1848 DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole