Vishay MKP386M Polypropylene Film Capacitor, 1.25kV dc, ±5%, 5μF
- RS Stock No.:
- 173-3932
- Mfr. Part No.:
- MKP386M550125YT4
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 40 units)*
£378.64
(exc. VAT)
£454.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 999,999,920 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
40 - 40 | £9.466 | £378.64 |
80 + | £8.519 | £340.76 |
*price indicative
- RS Stock No.:
- 173-3932
- Mfr. Part No.:
- MKP386M550125YT4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 5µF | |
Voltage | 1.25kV dc | |
Tolerance | ±5% | |
Series | MKP386M | |
Lead Pitch | 43mm | |
Length | 58mm | |
Depth | 35mm | |
Height | 50mm | |
Equivalent Series Resistance | 2.5mΩ | |
Dimensions | 58 x 35 x 50mm | |
Dielectric | Polypropylene | |
Terminal Type | Screw Mount | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 5µF | ||
Voltage 1.25kV dc | ||
Tolerance ±5% | ||
Series MKP386M | ||
Lead Pitch 43mm | ||
Length 58mm | ||
Depth 35mm | ||
Height 50mm | ||
Equivalent Series Resistance 2.5mΩ | ||
Dimensions 58 x 35 x 50mm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Mount | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- PT
MKP386M Series
Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors
Related links
- Vishay MKP386M Polypropylene Film Capacitor ±5%, 5μF
- Vishay MKP386M Polypropylene Film Capacitor ±5% Screw Mount
- Vishay MKP386M Polypropylene Film Capacitor ±5%, 1μF
- Vishay MKP386M Polypropylene Film Capacitor ±5% Screw Mount
- Vishay MKP386M Polypropylene Film Capacitor ±5%, 470nF
- Vishay MKP386M Polypropylene Film Capacitor ±5%, 220nF
- EPCOS B32651 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole