EPCOS B32524 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 22μF, Through Hole
- RS Stock No.:
- 172-6033
- Mfr. Part No.:
- B32524Q1226K000
- Brand:
- EPCOS
Subtotal (1 bag of 260 units)*
£774.28
(exc. VAT)
£929.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
260 + | £2.978 | £774.28 |
*price indicative
- RS Stock No.:
- 172-6033
- Mfr. Part No.:
- B32524Q1226K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 22µF | |
Voltage | 63 V ac, 100 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32524 | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 13.5mm | |
Height | 23mm | |
Dimensions | 13.5 x 23 x 31.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 22µF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32524 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 13.5mm | ||
Height 23mm | ||
Dimensions 13.5 x 23 x 31.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Related links
- EPCOS B32524 Polyester Film Capacitor 100 V dc 22μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 47μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 15μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 6.8μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 33μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 68μF, Through Hole
- EPCOS B32521 63 V ac ±10% Through Hole
- EPCOS B32524 Polyester Film Capacitor 63 V dc 22μF, Through Hole