EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 1μF, Through Hole
- RS Stock No.:
- 172-5960
- Mfr. Part No.:
- B32923C3105M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 510 units)*
£173.91
(exc. VAT)
£208.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
510 - 510 | £0.341 | £173.91 |
1020 + | £0.29 | £147.90 |
*price indicative
- RS Stock No.:
- 172-5960
- Mfr. Part No.:
- B32923C3105M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 305 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32923C | |
Lead Pitch | 22.5mm | |
Suppression Class | X2 | |
Length | 26.5mm | |
Lead Length | 6mm | |
Depth | 11mm | |
Height | 20.5mm | |
Dimensions | 26.5 x 11 x 20.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Dissipation Factor | 1% | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 305 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32923C | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26.5mm | ||
Lead Length 6mm | ||
Depth 11mm | ||
Height 20.5mm | ||
Dimensions 26.5 x 11 x 20.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 1% | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32923C Metallised Polypropylene Film Capacitor 630 V dc 1μF, Through Hole
- EPCOS B32923C Metallised Polypropylene Film Capacitor 630 V dc 2.2μF, Through Hole
- EPCOS B32923C Metallised Polypropylene Film Capacitor 630 V dc 220nF, Through Hole
- EPCOS B32923C Metallised Polypropylene Film Capacitor 630 V dc 680nF, Through Hole
- EPCOS B32923C Metallised Polypropylene Film Capacitor 630 V dc 330nF, Through Hole
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc 68nF, Through Hole
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc 33nF, Through Hole
- EPCOS B32922C Metallised Polypropylene Film Capacitor 630 V dc 68nF, Through Hole