EPCOS B81123 Polypropylene Film Capacitor, 500V ac, ±20%, 2.2nF, Through Hole
- RS Stock No.:
- 172-5936
- Mfr. Part No.:
- B81123C1222M189
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 900 units)*
£257.40
(exc. VAT)
£308.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
900 - 900 | £0.286 | £257.40 |
1800 - 1800 | £0.243 | £218.70 |
2700 + | £0.233 | £209.70 |
*price indicative
- RS Stock No.:
- 172-5936
- Mfr. Part No.:
- B81123C1222M189
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 2.2nF | |
Voltage | 500V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B81123 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 7mm | |
Height | 12.5mm | |
Dimensions | 18 x 7 x 12.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 2.2nF | ||
Voltage 500V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B81123 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7mm | ||
Height 12.5mm | ||
Dimensions 18 x 7 x 12.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
Y Class - Y1
Related links
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole