EPCOS B32912 Metallised Polypropylene Film Capacitor, 330 V ac, 760 V dc, ±10%, 100nF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-5921
Mfr. Part No.:
B32912A3104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

330 V ac, 760 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32912

Lead Pitch

10mm

Suppression Class

X1

Length

18mm

Depth

7mm

Lead Length

6mm

Height

12.5mm

Dimensions

18 x 7 x 12.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1%

COO (Country of Origin):
CN

B32921...B32926 Series


EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.