EPCOS B32022 Polypropylene Film Capacitor, 300V ac, ±20%, 10nF, Through Hole
- RS Stock No.:
- 172-5912
- Mfr. Part No.:
- B32022A3103M000
- Brand:
- EPCOS
Subtotal (1 bag of 1000 units)*
£177.00
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.177 | £177.00 |
*price indicative
- RS Stock No.:
- 172-5912
- Mfr. Part No.:
- B32022A3103M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32022 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5mm | |
Height | 10.5mm | |
Dimensions | 18 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32022 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5mm | ||
Height 10.5mm | ||
Dimensions 18 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32022 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32022 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole