EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£137.00

(exc. VAT)

£164.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.137£137.00
2000 - 2000£0.117£117.00
3000 +£0.103£103.00

*price indicative

RS Stock No.:
172-5875
Mfr. Part No.:
B32672L8222J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32672L

Lead Pitch

15mm

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)


Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits


Radial 125°C

Related links