EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 220nF, Through Hole
- RS Stock No.:
- 172-5866
- Mfr. Part No.:
- B32529C0224J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 2000 units)*
£158.00
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) shipping from 16 January 2026
- Plus 999,994,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | £0.079 | £158.00 |
4000 + | £0.075 | £150.00 |
*price indicative
- RS Stock No.:
- 172-5866
- Mfr. Part No.:
- B32529C0224J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 220nF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 2.5mm | |
Height | 6.5mm | |
Dimensions | 2.5 x 6.5 x 7.2mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 220nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 2.5 x 6.5 x 7.2mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +125°C | ||
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Related links
- EPCOS B32529 Polyester Film Capacitor 63 V dc 220nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 100nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 33nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 3.3nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 680nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 22nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 4.7nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 330nF, Through Hole