EPCOS B32523 Polyester Film Capacitor, 100V dc, ±10%, 10μF, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-5851
Mfr. Part No.:
B32523Q1106K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32523

Lead Pitch

22.5mm

Length

26.5mm

Depth

10.5mm

Height

18.5mm

Dimensions

26.5 x 10.5 x 18.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Dissipation Factor

10 % @ 1 kHz

Minimum Operating Temperature

-55°C

B32521...B32524 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links