EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 2.2μF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-5849
Mfr. Part No.:
B32529D0225J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2µF

Voltage

63V dc

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.8mm

Depth

7.8mm

Height

13mm

Dimensions

7.8 x 7.8 x 13mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Dissipation Factor

15 % @ 10 kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)