EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 1μF
- RS Stock No.:
- 172-5844
- Mfr. Part No.:
- B32529D1105J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-5844
- Mfr. Part No.:
- B32529D1105J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 100V dc | |
Tolerance | ±5% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Length | 7.8mm | |
Depth | 7.8mm | |
Height | 13mm | |
Dimensions | 7.8 x 7.8 x 13mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 15 % @ 10 kHz | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 100V dc | ||
Tolerance ±5% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
Length 7.8mm | ||
Depth 7.8mm | ||
Height 13mm | ||
Dimensions 7.8 x 7.8 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15 % @ 10 kHz | ||
Maximum Operating Temperature +125°C | ||
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)