EPCOS B32652 Polypropylene Film Capacitor, 400V dc, ±5%, 470nF, Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£156.00

(exc. VAT)

£187.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 500£0.312£156.00
1000 - 1000£0.272£136.00
1500 +£0.265£132.50

*price indicative

RS Stock No.:
172-5843
Mfr. Part No.:
B32652A4474J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

470nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

9mm

Lead Length

6.1mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+110°C

Dissipation Factor

1 % @ 10 kHz

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

B32560 / B32562 Series


Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Related links