EPCOS B32652 Polypropylene Film Capacitor, 400V dc, ±5%, 150nF, Through Hole
- RS Stock No.:
- 172-5832
- Mfr. Part No.:
- B32652A4154J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 1000 units)*
£227.00
(exc. VAT)
£272.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.227 | £227.00 |
2000 - 2000 | £0.193 | £193.00 |
3000 - 3000 | £0.179 | £179.00 |
4000 + | £0.175 | £175.00 |
*price indicative
- RS Stock No.:
- 172-5832
- Mfr. Part No.:
- B32652A4154J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 150nF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32652 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 6mm | |
Lead Length | 6.1mm | |
Height | 11mm | |
Dimensions | 18 x 6 x 11mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +110°C | |
Dissipation Factor | 1 % @ 10 kHz | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 150nF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32652 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 6mm | ||
Lead Length 6.1mm | ||
Height 11mm | ||
Dimensions 18 x 6 x 11mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 1 % @ 10 kHz | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
Related links
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 630 V dc 150nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 250 V ac 150nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 250 V dc 150nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole