EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF, Through Hole
- RS Stock No.:
- 172-5800
- Mfr. Part No.:
- B32924C3475M000
- Brand:
- EPCOS
Subtotal (1 bag of 200 units)*
£246.00
(exc. VAT)
£296.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 07 November 2025
- Plus 400 unit(s) shipping from 14 November 2025
- Plus 400 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £1.23 | £246.00 |
*price indicative
- RS Stock No.:
- 172-5800
- Mfr. Part No.:
- B32924C3475M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 4.7µF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32924C | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 18mm | |
Height | 33mm | |
Dimensions | 31.5 x 18 x 33mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 4.7µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32924C | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 18mm | ||
Height 33mm | ||
Dimensions 31.5 x 18 x 33mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±10% Through Hole