EPCOS B32926C Polypropylene Film Capacitor, 305V ac, ±10%, 4.7μF, Through Hole
- RS Stock No.:
- 172-5761
- Mfr. Part No.:
- B32926C3475K000
- Brand:
- EPCOS
Subtotal (1 bag of 180 units)*
£329.58
(exc. VAT)
£395.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
180 + | £1.831 | £329.58 |
*price indicative
- RS Stock No.:
- 172-5761
- Mfr. Part No.:
- B32926C3475K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 4.7µF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32926C | |
Lead Pitch | 37.5mm | |
Length | 41.5mm | |
Depth | 18mm | |
Height | 32.5mm | |
Dimensions | 41.5 x 18 x 32.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 4.7µF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32926C | ||
Lead Pitch 37.5mm | ||
Length 41.5mm | ||
Depth 18mm | ||
Height 32.5mm | ||
Dimensions 41.5 x 18 x 32.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +105°C | ||
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32926C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Metallised Polypropylene Film Capacitor 630 V dc 680nF, Through Hole