EPCOS B32926C Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF, Through Hole

Subtotal (1 bag of 180 units)*

£329.58

(exc. VAT)

£395.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
180 +£1.831£329.58

*price indicative

RS Stock No.:
172-5757
Mfr. Part No.:
B32926C3475M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

4.7µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32926C

Lead Pitch

37.5mm

Length

41.5mm

Depth

18mm

Height

32.5mm

Dimensions

41.5 x 18 x 32.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

B32921...B32926 Series


EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links