EPCOS B32774 Polypropylene Film Capacitor, 800V dc, ±10%, 5μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-5756
Mfr. Part No.:
B32774D8505K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

5µF

Voltage

800V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32774

Lead Pitch

27.5mm

Length

31.5mm

Depth

14mm

Equivalent Series Resistance

7mΩ

Height

24.5mm

Dimensions

31.5 x 14 x 24.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

MKP DC Link B3277x Series


Typical applications are frequency convertors, industrial power supplies, invertors
Polypropylene (MKP) dielectric, plastic case with Epoxy resin seal (UL 94V-0)
Compact high CV product
Excelent self-healing properties
G types have 4 pins to aid with mounting

Related links