EPCOS B32774 Polypropylene Capacitor PP, 1.1 kV dc, 1.3 kV dc, ±10%, 3μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-5755
Mfr. Part No.:
B32774D1305K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

3µF

Voltage

1.1 kV dc, 1.3 kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32774

Lead Pitch

27.5mm

Length

31.5mm

Depth

18mm

Lead Length

6mm

Height

27.5mm

Equivalent Series Resistance

16mΩ

Dimensions

31.5 x 18 x 27.5mm

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

COO (Country of Origin):
CN

B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)


MKP DC link High Density Series up to 480 μF

High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0