EPCOS B32774 Polypropylene Capacitor PP, 1.1 kV dc, 1.3 kV dc, ±10%, 1.5μF, Through Hole
- RS Stock No.:
- 172-5735
- Mfr. Part No.:
- B32774D1155K000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-5735
- Mfr. Part No.:
- B32774D1155K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5µF | |
Voltage | 1.1 kV dc, 1.3 kV dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32774 | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 12.5mm | |
Lead Length | 6mm | |
Equivalent Series Resistance | 31.3mΩ | |
Height | 21.5mm | |
Dimensions | 31.5 x 12.5 x 21.5mm | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5µF | ||
Voltage 1.1 kV dc, 1.3 kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32774 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 12.5mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 31.3mΩ | ||
Height 21.5mm | ||
Dimensions 31.5 x 12.5 x 21.5mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Density Series up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- EPCOS B32774 Polypropylene Capacitor PP 1.3 kV dc 1.5μF, Through Hole
- EPCOS B32774 Polypropylene Capacitor PP 920 V dc 2μF, Through Hole
- EPCOS B32774 Polypropylene Capacitor PP 920 V dc 7μF, Through Hole
- EPCOS B32774 Polypropylene Capacitor PP ±10% Through Hole
- EPCOS B32774 Polypropylene Capacitor PP ±10% Through Hole
- EPCOS B32774 Polypropylene Capacitor PP 800 V dc 12μF, Through Hole
- EPCOS B32774 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32774 Polypropylene Film Capacitor ±10% Through Hole