EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 2.2μF, Through Hole

Bulk discount available

Subtotal (1 bag of 260 units)*

£176.54

(exc. VAT)

£211.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,780 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
260 - 260£0.679£176.54
520 +£0.577£150.02

*price indicative

RS Stock No.:
172-5712
Mfr. Part No.:
B32923C3225M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2µF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

B32923C

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

14.5mm

Lead Length

6mm

Height

29.5mm

Dimensions

26.5 x 14.5 x 29.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1%

B32921...B32926 Series


EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links