EPCOS B32522 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 2.2μF, Through Hole

Subtotal (1 bag of 1000 units)*

£594.00

(exc. VAT)

£713.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.594£594.00

*price indicative

RS Stock No.:
172-5706
Mfr. Part No.:
B32522C1225J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32522

Lead Pitch

15mm

Length

18mm

Depth

7mm

Height

12.5mm

Dimensions

7 x 12.5 x 18mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.8mm

B32521...B32524 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links