EPCOS B32653 Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±10%, 220nF, Through Hole

Subtotal (1 bag of 510 units)*

£317.73

(exc. VAT)

£381.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
510 +£0.623£317.73

*price indicative

RS Stock No.:
172-5699
Mfr. Part No.:
B32653A0224K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

1 kV dc, 250 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32653

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Height

20.5mm

Dimensions

26.5 x 11 x 20.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

B32651...B32656 Series


Construction


Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features


High pulse strength
High contact reliability
Small dimensions

Typical Applications


TV S-correction
TV flyback
Electronic ballast circuits


Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Related links