EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 330nF, Through Hole

Subtotal (1 bag of 500 units)*

£208.00

(exc. VAT)

£249.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.416£208.00

*price indicative

RS Stock No.:
172-5680
Mfr. Part No.:
B32932A3334K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

330nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B3293

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

9mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Dissipation Factor

15 % @ 10 kHz, 8 % @ 1 kHz

COO (Country of Origin):
CN

B3293 Series - Class X2 305V


B32932 Series Metallised Polyester Film Capacitors (MKT)

Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters

Related links