EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 680nF, Through Hole

Subtotal (1 bag of 540 units)*

£164.16

(exc. VAT)

£197.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,880 unit(s) ready to ship
  • Plus 999,987,660 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
540 +£0.304£164.16

*price indicative

RS Stock No.:
172-5659
Mfr. Part No.:
B32923C3684M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

680nF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

B32923C

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Lead Length

6mm

Depth

10.5mm

Height

16.5mm

Dimensions

26.5 x 10.5 x 16.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

1%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

B32921...B32926 Series


EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links